Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 223969-1 |
Accessory Type: | Guide Pin |
Finish/Coating: | Passivated |
Mount Angle: | Vertical |
Thread Length: | 12.7 mm, .5 in |
Package Quantity: | 1000 |
Base Material: | Stainless Steel |
GPL: | A87 |
Packaging: | Box |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | 3083 |
Screw Hole Thread Size: | M4 x 0.7-6G |
ECCN: | EAR99 |
Hardware Type: | Guide Pin Module |
Length: | 25.16 mm |
Guide Hardware: | With |
Guide Length: | 25.16 mm, .99 in |
Part Aliases: | 223969-1 |
SKU: | AMP223969-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |