223969-4

Heilind Number:AMP223969-4
Manufacturer:TE Connectivity
Manufacturer Number:223969-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV PWR MDL, GUIDE PIN LOCT PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 223969-4
Accessory Type:Guide Pin
Finish/Coating:Passivated
Mount Angle:Vertical
Thread Length:12.7 mm, .5 in
Base Material:Stainless Steel
Screw Hole Thread Size:8-32 UNC-2A
Hardware Type:Guide Pin Module
Length:25.16 mm
Guide Hardware:With
Guide Length:25.16 mm, .99 in
Part Aliases:223969-4
SKU:AMP223969-4

Detailed Description

Enhance the stability and precision of your electronic connections with our Universal Power Model Guide Pin. Designed for effortless installation, this passivated stainless steel accessory ensures secure mounting in vertical orientations. Featuring a thread length of .5 inches (12.7 mm) and a guide length of .99 inches (25.16 mm), it facilitates seamless board-to-board and backplane connector setups. With a packaging quantity of 1000 pieces, it's ideal for high-volume production. Compliant with RoHS regulations, this Guide Pin Module from our Data and Devices collection guarantees reliable performance in various applications. Elevate your connector hardware with this essential component for optimal signal transmission.