| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 223982-1 |
| Accessory Type: | Guide Pin |
| Finish/Coating: | Passivated |
| Mount Angle: | Vertical |
| Thread Length: | .295 in, 7.5 mm |
| Package Quantity: | 1000 |
| Base Material: | Stainless Steel |
| GPL: | A87 |
| Packaging: | Box |
| GPL Description: | Data and Devices |
| Product Code: | 3083 |
| Screw Hole Thread Size: | M4 x 0.7-6G |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin Module |
| Guide Hardware: | With |
| Part Aliases: | 223982-1 |
| SKU: | AMP223982-1 |
223982-1
Specifications
Detailed Description
Elevate your power module assembly with our Universal Power Model Guide Pin, designed for precise alignment in board-to-board connections. Crafted from passivated stainless steel for durability, this vertical-mount pin features a thread length of 7.5mm (.295 in) to securely anchor your components. With a package quantity of 1000, it's ideal for high-volume production. Compliant with RoHS standards, this essential hardware accessory ensures reliable performance in data and device connectors. Upgrade your setup with this indispensable component for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5223957-3 | ![]() |


