2241021-5

Heilind Number:AMP2241021-5
Manufacturer:TE Connectivity
Manufacturer Number:2241021-5
ECAD Model:
3D Model

Description:

X-CODE CABLE ASSEMBLY, CABLE LENGTH 5.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2241021-5
Overall Length:5000 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:8
Application:Industrial Ethernet
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2241021-5

Detailed Description

Enhance your industrial Ethernet connectivity with our X-CODE CABLE ASSEMBLY, a reliable solution for seamless data transmission. With a generous cable length of 5.0 meters, this assembly offers flexibility in setup without compromising on performance. Featuring M12 connectors with 8 positions each, it ensures secure and efficient connections in even the most demanding environments. With straight mount angles on both ends, installation is quick and convenient. The assembly is fully shielded for optimal signal integrity, making it ideal for industrial applications. Rest assured of its quality and compliance with RoHS standards. Elevate your Ethernet network with this essential accessory.