2241021-6

Heilind Number:AMP2241021-6
Manufacturer:TE Connectivity
Manufacturer Number:2241021-6
ECAD Model:
3D Model

Description:

X-CODE CABLE ASSEMBLY,CABLE LENGTH 10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2241021-6
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:8
Application:Industrial Ethernet
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2241021-6

Detailed Description

Enhance your industrial Ethernet setup with our high-performance X-CODE Cable Assembly. With a generous 10.0m cable length, this assembly boasts M12 plugs on both ends, ensuring secure connectivity. Shielded for optimal signal integrity, it features 8 positions for versatile use. Perfect for demanding environments, it complies with RoHS regulations. Whether for data transfer or networking, trust in this straight-mount, straight-angle assembly for seamless operation. Elevate your wire management with this essential Ethernet solution.