| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2246040-1 |
| Series: | microSFP |
| Termination Method: | Through Hole - Solder |
| Pitch: | .034 in, .875 mm |
| Number of Ports: | 1 |
| Number of Positions: | 22 |
| Data Rate: | 10 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Solder |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2246040-1 |
2246040-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our MICRO SFP, a compact and efficient solution for data transmission. This Through Hole - Solder termination method ensures secure and reliable performance in demanding environments. With a data rate of 10 Gb/s, it's perfect for high-speed applications. The 1 x 1 port configuration and 22 positions provide versatility for your connectivity needs. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this MICRO SFP is suitable for various industrial settings. PCB mounting is easy with its Through Hole - Solder design. RoHS compliance guarantees its environmental sustainability, making it a responsible choice for your projects. Upgrade to our MICRO SFP for seamless and efficient connectivity.

