| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225389-6 |
| Series: | AMP N Series |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N Type |
| Body Material: | Brass |
| Cable Type: | RG 393 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H303 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 21 mm, .827 in |
| Product Grade: | Military |
| Part Aliases: | 225389-6 |
| SKU: | AMP225389-6 |
225389-6
Specifications
Detailed Description
Experience seamless connectivity with our high-performance Coax Connector from the AMP N Series. Designed for precision and durability, this N Type connector features a Plug gender and Cable Mount (Free-Hanging) for easy installation. With a gold-plated Beryllium Copper contact material, it ensures optimal signal transmission at an impedance of 50 Ω. Operating at frequencies up to 11 GHz, it is perfect for demanding applications. The rugged Brass body with a silver-plated finish guarantees reliability in harsh environments, while the PTFE dielectric material provides excellent insulation. Suitable for Aerospace, Defense, and Marine industries, this Military-grade connector offers uncompromising quality. Whether you're working in extreme temperatures or critical conditions, trust in our Coax Connector for secure and efficient connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 220015-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2025 | PCN-25-257637 - Material Change. Base material changes from Brass per ASTM B16 to Copper per ASTM B187, with an accompanying update to the heat treatment to reflect the new material. | Download | |||
| 09/05/2025 | P-25-028437 - Manufacturing location change. Following Part Numbers will be transferred from outside vendor to another outside vendor. | Download | |||
| 07/02/2025 | PCN-25-240166 - Drawing Note Update. The hardness spec after heat treatment was not spelled out and needed to have a spec listed. No impact to Form, Fit, or Function. | Download | |||
| 04/06/2025 | P-25-027606 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity DND division plant in Hermosillo Mexico to TE Connectivity ADM division plant in Hermosillo Mexico. | Download | |||
| 02/06/2025 | PCN-24-227143 - Add Additional Metal. Add additional metal per supplier clarification. The base material stock form for the grip ring subcomponent shall be changed to either use strip stock or wire stock C51000 phosphor bronze. | Download | |||
| 10/31/2024 | PCN-24-215072 - Manufacturing location change. Update the production print to use TE Aerospace Defense and Marine Business Unit components. There is no change in Form/Fit/Function of the part. No changes to the design of these components are being made with this Product Change Notice. Only the manufacturing location of these components is changing. TE Connectivity is moving the machining and/or plating of these components from TE's Norwood MA location to another TE Manufacturing location or to a TE Connectivity approved supplier. The new manufacturing location(s) are under a certified quality management system according to industry standards. An internal evaluation and first article based on our specifications will be executed before any parts will be delivered. REF PCN-22-022546 | Download | |||


