| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225532-3 |
| Series: | AMP SMA |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Threaded |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| Cable Type: | Belden 84142, RG 142, RG 142A, RG 142B, RG 400 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | E25 |
| Mating Retention Type: | Safety Wire Holes |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | K900 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Tin-Lead |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Connector Length: | 1.03 in, 26.17 mm |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Finish: | Passivated |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
| Military Category: | B |
| Product Grade: | Military |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | M39012/55B3022 |
| SKU: | AMP225532-3 |
225532-3
| Heilind Number: | AMP225532-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 225532-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our SMA Plug FLEX, perfect for your aerospace, defense, and marine applications. This high-performance connector features a stainless steel body and a rugged design for durability in harsh environments. With a crimp termination method and safety wire holes for added security, it ensures a secure and stable connection. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it guarantees efficient signal transmission. The connector is compatible with various cables, including Belden 84142, RG 142, RG 142A, RG 142B, and RG 400, offering versatility in your setups. Its straight orientation, along with a threaded mating type and interface seal, ensures a reliable and waterproof connection. The gold-plated brass center contact and PTFE dielectric provide excellent signal integrity, while the passivated finish and military-grade construction meet stringent quality standards. Whether you're in the field or in the lab, trust our SMA Plug FLEX for seamless RF coaxial connectivity.

