| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225550-6 |
| Series: | AMP TNC |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Phosphor Bronze |
| Body Shape: | Circular |
| Cable Type: | RG 142, RG 142A, RG 142B, RG 400 |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | K789 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Military |
| Part Aliases: | M39012/26B0006 |
| SKU: | AMP225550-6 |
225550-6
Specifications
Detailed Description
Experience seamless connectivity with our TNC Plug Dual W/P, designed for optimal performance in demanding environments. This rugged connector, part of the AMP TNC series, features a cable mount for easy installation and a crimp termination method for secure connections. Constructed with high-quality phosphor bronze and gold plating, it ensures reliable signal transmission with an impedance of 50 Ω. Operating at frequencies up to 11 GHz, this connector is suitable for a wide range of applications, including aerospace, defense, and marine. Its threaded mating type and interfacial seal provide added protection against harsh conditions. Suitable for RG 142, RG 142A, RG 142B, and RG 400 cables, it offers versatility in connectivity options. With a military-grade construction and a temperature range of -55 to 125 °C (-67 to 257 °F), this connector is built to withstand even the most extreme environments. Trust in its quality and performance for your critical connectivity needs.

