| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225790-5 |
| Termination Method: | Crimp |
| Contact Material: | Berrylium Copper |
| Pitch: | .325 in, 8.255 mm |
| Contact Size: | 5 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Contact Length: | 1.191 in, 30.25 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 6.5 A |
| Number of Positions: | 1 |
| GPL: | 257 |
| Shell Material: | Brass |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 - 60 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3321 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Gold |
| Dielectric Material: | TFE |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Part Aliases: | 225790-5 |
| SKU: | AMP225790-5 |
225790-5
Specifications
Detailed Description
Elevate your aerospace and marine connectivity with our ARINC COAXICON Pin Size 5. Designed for optimal performance, this crimp termination connector features Berrylium Copper contacts with gold plating for superior conductivity. With an impedance of 50 Ω and contact amperage of 6.5 A, it's perfect for power applications. The Brass shell ensures durability in harsh environments, while the TFE dielectric material guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 165 °C (-85 to 329 °F), this connector is essential for mission-critical operations. RoHS compliant and meeting stringent ECCN standards, it's the trusted choice for wire-to-wire connections in demanding settings. Upgrade to the 225790-5 for unmatched quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | TE Connectivity 225790-5 Application Tooling | ![]() |
| TE Connectivity 220066-1 | TE Connectivity 225790-5 Application Tooling | ![]() |
| TE Connectivity 601966-1 | TE Connectivity 225790-5 Application Tooling | ![]() |
| TE Connectivity 91905-1 | TE Connectivity 225790-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2025 | P-25-028737 - Dual Source. Will be validated to have dual source for plating process and heat treat process. A TE facility or outside vendor will be added as a second source in addition to the existing plating and heat treat source located at a TE facility in Landisville, PA. TE will update the production print to use TE Aerospace Defense and Marine Business Unit components. There is no change in Form/Fit/Function of the part. No changes to the design of these components are being made with this Product Change Notice. Only the manufacturing location of these components is changing. | Download | |||


