| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225791-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Overall Length: | 1.269 |
| Body Orientation: | Straight |
| Contact Size: | 5 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Contact Length: | 1.269 in, 32.23 mm |
| Impedance: | 50 Ω |
| GPL: | 257 |
| Shell Material: | Brass |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3321 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Gold |
| Crimp Type: | Hex |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Part Aliases: | 225791-2 |
| SKU: | AMP225791-2 |
225791-2
Specifications
Detailed Description
Enhance your RF connectivity with our Coaxial RF Socket, Size 5. Designed for seamless integration in aerospace, defense, and marine applications, this female socket features a straight body orientation for easy installation. Crafted with precision, it boasts a gold-plated brass contact for optimal signal transmission. The crimp termination method ensures secure attachment to wires and cables, while the PTFE dielectric material guarantees reliable performance. With an impedance of 50 Ω, this socket is ideal for demanding environments. RoHS-compliant and packaged for convenience, it's a must-have for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | TE Connectivity 225791-2 Application Tooling | ![]() |
| TE Connectivity 220066-1 | TE Connectivity 225791-2 Application Tooling | ![]() |
| TE Connectivity 601966-1 | TE Connectivity 225791-2 Application Tooling | ![]() |
| TE Connectivity 91905-1 | TE Connectivity 225791-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||


