| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225791-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Overall Length: | 1.269 |
| Body Orientation: | Straight |
| Contact Size: | 5 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Contact Length: | 1.269 in, 32.23 mm |
| Impedance: | 50 Ω |
| GPL: | 257 |
| Shell Material: | Brass |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3321 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Gold |
| Crimp Type: | Hex |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Part Aliases: | 225791-3 |
| SKU: | AMP225791-3 |
225791-3
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with our ARINC COAXICON SOCKET SIZE 5. Designed for reliability and performance, this straight-orientation socket features a gold-plated brass contact for optimal signal transmission. With a 50 Ω impedance, it ensures seamless communication in demanding environments. The crimp termination method and hex crimp type make installation easy and secure, while the PTFE dielectric material guarantees durability. Compliant with RoHS standards, this connector is a dependable choice for wire and cable termination in rack and panel setups. Upgrade your system with our ARINC COAXICON SOCKET SIZE 5 and experience uncompromised connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | ![]() | |
| TE Connectivity 220066-1 | ![]() | |
| TE Connectivity 601966-1 | ![]() | |
| TE Connectivity 91905-1 | ![]() |


