| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 226600-1 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Connector Size: | Miniature |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | .3 GHz |
| Body Material: | Brass |
| Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
| Number of Positions: | 1 |
| Interface: | Mini UHF |
| GPL: | 311 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3338 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Polypropylene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 11.68 mm, .46 in |
| Connector System: | Cable to Cable |
| Part Aliases: | 226600-1 |
| SKU: | AMP226600-1 |
226600-1
| Heilind Number: | AMP226600-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 226600-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connections with our UHF Plug-Miniature, a compact and versatile option for seamless cable mounting. Designed for easy termination with a crimp method, this connector ensures reliable conductivity with its tin contact plating. Its miniature size and snap-on mating type make it ideal for applications requiring space efficiency and quick installation. With an impedance of 50 Ω and an operating frequency of .3 GHz, it guarantees optimal signal transmission. Crafted from durable brass with nickel plating, it offers long-lasting performance even in demanding environments. Suitable for use with RG 58 series cables, it is a perfect choice for various data and device connectivity needs. Compliant with RoHS regulations, this connector upholds environmental standards without compromising on quality. Upgrade your RF coaxial connections with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5226601-1 | ![]() | |
| TE Connectivity 5226601-3 | ![]() | |
| TE Connectivity 5414477-1 | ![]() |


