2266006-1

Heilind Number:AMP2266006-1
Manufacturer:TE Connectivity
Manufacturer Number:2266006-1
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-080F120O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266006-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266006-1

Detailed Description

Enhance your productivity with the OCEAN-2.0-APPLICATOR-S-080F120O, a precision tool that guarantees optimal performance in your assembly process. Designed for efficiency, this applicator comes with a choice of terminator types, offering either a 30 mm (1.12") or 40 mm (1.62") stroke, catering to different application needs. With a mechanical feed type, it ensures consistent and reliable operation. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for use in various industries, including electronics, automotive, and more, the OCEAN-2.0-APPLICATOR-S-080F120O is a versatile tool that will streamline your workflow. Upgrade your assembly line with this top-of-the-line applicator and experience the difference in efficiency and performance.