| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266011-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266011-2 |
2266011-2
| Heilind Number: | AMP2266011-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266011-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision and efficiency. With options for 30mm and 40mm stroke terminators, this applicator is suitable for a wide range of applications. Operating on pneumatic feed type, it ensures swift and controlled dispensing. Compliant with RoHS standards, this tool is not only reliable but also environmentally friendly. Elevate your production capabilities with this essential accessory.


