| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266029-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266029-1 |
2266029-1
| Heilind Number: | AMP2266029-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266029-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. With two interchangeable stroke terminators, offering 30mm and 40mm options, this applicator ensures optimal performance for various tasks. Featuring a mechanical feed system, it delivers consistent results with ease. Compliant with RoHS regulations, it is both environmentally friendly and safe to use. Perfect for a wide range of industries, the OCEAN 2.0 Applicator is a must-have tool for any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151375-1 | OCEAN_2.0_APPLICATOR-S-035F059F | ![]() |
| TE Connectivity 2266030-1 | OC-AT-S-FM-039F063F-070-1170 | ![]() |


