2266036-1

Heilind Number:AMP2266036-1
Manufacturer:TE Connectivity
Manufacturer Number:2266036-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-130F160OV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266036-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266036-1

Detailed Description

Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision applications in various industries. This high-quality device features a sturdy construction and is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type, it offers smooth and efficient operation, making it ideal for use in a wide range of applications. Plus, with RoHS compliance, you can trust that it meets strict environmental standards. Whether you're in manufacturing, assembly, or maintenance, the Ocean 2.0 Applicator is a reliable choice for your needs. Explore its capabilities and experience enhanced productivity in your work processes.