| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266103-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266103-1 |
2266103-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN-2.0 Applicator, designed for precision and reliability. Featuring a 30mm Stroke Terminator for seamless operation, and a 40mm Stroke Terminator for versatile use, this mechanical feed applicator ensures consistent performance. Compliant with RoHS standards, it meets environmental regulations while offering exceptional functionality. Ideal for various applications in the connector and tool industries, the OCEAN-2.0 Applicator is a valuable addition to your workspace. Elevate your workflow with this essential tool for professionals.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2018 | E-18-009615 - Product Improvement. OCEAN applicator 2266103 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836446 is being obsoleted and new versions are being added to 2266103. | Download | |||
| 04/25/2016 | E-16-003721 - Product Improvement. Changes to Ocean Applicator part number 2266103 in order to increase the length of the wire barrel foot print. | Download | |||


