| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266119-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266119-1 |
2266119-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-069F068O. This versatile tool is designed for precision application tasks, offering a choice of 30 mm (1.12") or 40 mm (1.62") stroke terminators for tailored performance. With a mechanical feed type, it ensures consistent and reliable operation for your assembly needs. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in various industries, this applicator is a valuable addition to your toolkit. Elevate your workflow with its seamless functionality and exceptional results.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151260-1 | OCEAN_2.0_APPLICATOR-S-100F170O | ![]() |
| TE Connectivity 2266117-1 | OCEAN-2.0-APPLICATOR-S-069F090O | ![]() |
| TE Connectivity 2266125-1 | OCEAN-2.0-APPLICATOR-S-117F134O | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2020 | E-20-009609 - Product Improvement. OCEAN Applicator, 2266119, Item 50, Spring Loaded Hold down, p/n 1803382-6 was p/n 1803382-1. This enhancement is an improvement over the current design resulting in the optimization of the terminal hold down. | Download | |||
| 04/27/2020 | E-20-003065 - Product Improvement. The following change was made to Ocean Applicator part number 2266119 in order to allow for clearance between terminal hold down and BT style wire stripper. The following part was added. Item number 7, spacer, part number 2-240641-8. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 08/31/2018 | E-18-012175 - Product Improvement. OCEAN applicator 2266119 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/18/2017 | E-17-009262 - Product Improvement. The following changes made to Ocean Applicator part number 2266119 in order to improve terminal positioning when running applicator on lead maker. The following parts were changed. Item number 50, spring loaded tonker, part number 1803382-1. The following parts were deleted. Item number 51, hold down bumper, part number 811242-5. Item number 52, hex nut, part number 5018030-1. No change is necessary to the current revision applicator. | Download | |||
| 08/30/2017 | E-17-005441 - Product Improvement. Changes to Ocean Applicator part number 2266119 to better meet terminal roll requirement after crimping and to improve crimped terminal cross sections. The following parts were changed. Item number 1, wire crimper, part number 1803364-2. Item number 2, crimper spacer, part number 455888-8. The following item was deleted. Item number 265, wire depressor, part number 2119791-9. Added application specification 114-151003. No change is necessary to the current revision applicator. | Download | |||
| 02/22/2016 | E-16-000516 - Product Improvement. Changes to Ocean Applicator part number 2266119 in order to improve wire barrel foot print. | Download | |||


