| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266124-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266124-2 |
2266124-2
Specifications
Detailed Description
Introducing the OCEAN-2.0-APPLICATOR-S-117F156OA, a versatile tool for precise and efficient application tasks. This high-quality applicator is designed for seamless operation, offering two stroke terminator options - 30mm (1.12") and 40mm (1.62") - to suit varying project requirements. Powered by a pneumatic feed system, it ensures consistent performance with minimal effort. ROHS compliance guarantees its environmentally friendly design. Ideal for use in a wide range of industries, the OCEAN-2.0-APPLICATOR-S-117F156OA is a reliable choice for professionals seeking quality and convenience in their workflow.