| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266127-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266127-2 |
2266127-2
| Heilind Number: | AMP2266127-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266127-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a compact 30 mm (1.12") Stroke Terminator and a robust 40 mm (1.62") Stroke Terminator, this pneumatic tool ensures seamless operation. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your production line with this essential tool for connectors and components.


