| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266196-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266196-1 |
2266196-1
| Heilind Number: | AMP2266196-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266196-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production line efficiency with the OCEAN_2.0 Applicator, a versatile tool designed for precision application tasks. Featuring a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. With RoHS compliance and a durable construction, it's a reliable choice for various industries. Elevate your workflow with this essential tool for connectors and other applications.


