| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266240-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266240-2 |
2266240-2
| Heilind Number: | AMP2266240-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266240-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator, a versatile tool essential for precise and efficient assembly work. With a choice of 30mm or 40mm stroke terminators, this pneumatic applicator ensures seamless operation in various applications. Designed for convenience and performance, it's a must-have for any toolbox. Stay ahead in your projects with the Ocean 2.0 Applicator.


