2266294-2

Heilind Number:AMP2266294-2
Manufacturer:TE Connectivity
Manufacturer Number:2266294-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-090F154OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266294-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266294-2

Detailed Description

Elevate your application game with the OCEAN 2.0 APPLICATOR-S-090F154OA. Engineered for precision and efficiency, this cutting-edge tool is a must-have for seamless connector installations. With a range of terminator options including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility to suit your specific needs. Operating on a pneumatic feed system, it ensures smooth and consistent performance. Rest assured, this applicator complies with RoHS standards, meeting environmental and safety regulations. Perfect for professionals in the field, it's a reliable companion for achieving flawless results. Upgrade your toolkit with this essential accessory and experience the difference in your workflow.