| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266312-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266312-2 |
2266312-2
| Heilind Number: | AMP2266312-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266312-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with these high-quality Terminator Applicators. Available in two convenient stroke lengths of 30mm and 40mm, they offer precise and efficient dispensing for your projects. Operated pneumatically, they ensure consistent performance with every use. Perfect for a wide range of applications, these applicators are a must-have tool for any professional setting. Upgrade your workflow today with the Terminator Applicators.


