| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266315-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266315-2 |
2266315-2
Specifications
Detailed Description
Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-140F220F, a high-performance tool designed for precision application. This versatile applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to a range of project requirements. With a Pneumatic feed type, it ensures consistent and reliable operation. Compliant with RoHS standards, it not only meets environmental regulations but also guarantees quality performance. Perfect for a variety of tasks in the Products, Connectors, and Tools categories, the OCEAN_2.0_APPLICATOR-S-140F220F is a must-have tool for any assembly setup. Upgrade your workflow with this essential applicator and experience enhanced productivity like never before.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2017 | E-17-007637 - Product Improvement. OCEAN Applicator 2266315. Item 5, Shear Depressor, p/n 1-2119757-0, Item 24,Strip Guide, p/n 1320928-4. Item 28, Crimper spacer, p/n 455888-5. Item 30, Strip Guide Spacer, p/n 1320908-8. Item 56, Feed pawl, p/n 1338683-8. This change is an improvement over current design resulting in optimization of the strip guide assembly to be run multiple terminals. | Download | |||


