| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266323-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266323-1 |
2266323-1
| Heilind Number: | AMP2266323-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266323-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the cutting-edge OCEAN-2.0 Applicator. This innovative tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing precise and efficient application performance. Designed for seamless integration, it streamlines the task of connecting various components. Crafted for durability and functionality, this applicator is a must-have for any production environment. Stay compliant with RoHS regulations while elevating your workflow with this essential tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2020 | E-20-004201 - Product Improvement. The following changes were made to Ocean Applicator part number 2266323 in order to change the shear timing to better control terminal before crimping and update to Ocean 2.0 air feed. The following parts were changed. Item number 5, shear depressor, part number 2119757-2. Item number 9, front floating shear, part number 1803095-6. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 07/31/2019 | E-19-003478 - Product Change. Changes are to improve twist of terminal during crimping. | Download | |||
| 11/16/2018 | E-18-016277 - Product Improvement. OCEAN applicator 2266323 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 09/28/2018 | E-18-013790 - Product Improvement. OCEAN Applicator, 2266323, Item 113, Lubricator Assembly, 2119955-5. A typographical error was made and does not require changes to the applicator. | Download | |||
| 08/28/2017 | E-17-010866 - Product Improvement. OCEAN Applicator 2266323. Item 4, Crimper Block Spacer, p/n 238011-7. Drafting error was made. Item 5, Shear Depressor, p/n 1-2119757-8. Item 6, Rear Shear Depressor, p/n 1-690468-8. These changes are an improvement over the current design resulting in the optimization of the shearing of the carrier strips. No changes required to current revision applicators. | Download | |||


