| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266458-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266458-1 |
2266458-1
| Heilind Number: | AMP2266458-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266458-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-070F155O. This versatile tool is designed for precision and efficiency, making it ideal for various tasks. With options for 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, you can customize it to suit your specific needs. The Mechanical feed type ensures smooth operation, while the RoHS compliance guarantees environmental responsibility. Elevate your workflow with this essential accessory.

