| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266506-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266506-1 |
2266506-1
| Heilind Number: | AMP2266506-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266506-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator. Designed for precision and efficiency, this tool is a must-have for any project. With options for both 30mm and 40mm stroke terminators, you can achieve the perfect finish every time. The mechanical feed type ensures smooth operation, while the RoHS compliance guarantees environmentally friendly performance. Elevate your workflow with this essential tool for connectors and other applications.

