| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266507-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266507-1 |
2266507-1
| Heilind Number: | AMP2266507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266507-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with our versatile Applicators. Designed for precision, these tools deliver optimal performance with options for 30mm (1.12") and 40mm (1.62") Stroke Terminators. Featuring a Mechanical feed type, they ensure seamless operation in your workflow. Compliant with RoHS standards, you can trust in their quality and sustainability. Perfect for various applications, these Applicators are a must-have for any workspace.

