| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266531-2 |
| Feed Type: | Pneumatic |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Product: | Applicators |
| SKU: | AMP2266531-2 |
2266531-2
| Heilind Number: | AMP2266531-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266531-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN_2.0 Applicator, a versatile tool for precision applications. With a choice of 30mm or 40mm stroke terminators, this pneumatic applicator delivers consistent and efficient results. Whether you're working on connectors, tools, or other products, this applicator is a must-have for your workspace. Plus, rest assured that it meets ROHS compliance standards, making it a responsible choice for your operations. Upgrade your workflow with the OCEAN_2.0 Applicator today.

