| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266542-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266542-2 |
2266542-2
| Heilind Number: | AMP2266542-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266542-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with our premium Applicators, designed for precision and efficiency. Featuring a Terminator Type option with a 30mm (1.12") Stroke or a 40mm (1.62") Stroke, these applicators are perfect for a variety of tasks. Operated with Pneumatic feed, they offer seamless performance. Compliant with RoHS regulations, they are environmentally responsible. Elevate your workflow with these essential tools.


