2266565-1

Heilind Number:AMP2266565-1
Manufacturer:TE Connectivity
Manufacturer Number:2266565-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-086F155

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266565-1
SKU:AMP2266565-1

Detailed Description

Introducing the OCEAN 2.0 APPLICATOR-S-086F155O, a versatile tool for precise application tasks. This high-quality applicator is designed for efficiency, featuring a terminator_type of 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator options, ensuring optimal performance in various applications. With a reliable mechanical feed_type and full RoHS compliance, it meets the highest standards for environmental responsibility. Perfect for use in a range of industries, this applicator is a must-have for professionals seeking precision and quality in their work. Upgrade your toolkit with this essential device and experience the difference in your application processes.