| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266616-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266616-2 |
2266616-2
| Heilind Number: | AMP2266616-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266616-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and efficient application with our OC-AT-S-FA-055F070F-001-1296 Applicator. Designed for precision, it features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring optimal performance. Powered by pneumatic feed technology, this applicator streamlines the process, making it ideal for various tasks. Upgrade your toolkit with this essential tool for achieving professional results with ease.


