| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266629-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266629-2 |
2266629-2
| Heilind Number: | AMP2266629-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266629-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with these high-quality applicators designed for precision and efficiency. Featuring a range of terminator types including 30mm (1.12") and 40mm (1.62") stroke terminators, these pneumatic tools are ideal for a variety of applications. With a focus on performance and durability, they are perfect for use in industrial settings. Ensure compliance with RoHS regulations and streamline your workflow with these essential tools.

