| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266726-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266726-2 |
2266726-2
| Heilind Number: | AMP2266726-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266726-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process efficiency with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for seamless integration with pneumatic systems, these advanced tools ensure precise and reliable operation. Perfect for a wide range of applications, from electronics to automotive, they offer unparalleled performance and durability. Streamline your workflow and achieve optimal results with these essential accessories.


