| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266734-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266734-2 |
2266734-2
| Heilind Number: | AMP2266734-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266734-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your productivity with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate application every time. Powered by pneumatic feed technology, it delivers seamless operation for a wide range of tasks. RoHS compliant and crafted for durability, this applicator is a must-have for any workspace. Upgrade your workflow with this essential tool.


