| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266766-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266766-2 |
2266766-2
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision applications. With a 30 mm (1.12") or 40 mm (1.62") stroke terminator, this pneumatic applicator ensures accurate and efficient operation. Perfect for a wide range of tasks, from industrial to DIY projects, it guarantees professional results every time. RoHS compliant and made with high-quality materials, the OCEAN 2.0 Applicator is a must-have for any workshop or production line. Upgrade your workflow with this essential tool and experience the difference in performance and quality.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2021 | E-21-004835 - Product Improvement. OCEAN 2.0 applicators 2151370 and 2266766 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


