| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266815-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266815-1 |
2266815-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a high-performance tool designed for precision in application tasks. With its sleek design and advanced features, this applicator is a must-have for any professional. Offering versatility with two options for stroke terminators - 30 mm (1.12") and 40 mm (1.62"), it ensures accurate and efficient operation. The mechanical feed type guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of tasks in the Products, Connectors, and Tools categories, the OCEAN 2.0 Applicator is a valuable addition to any toolkit. Upgrade your workflow with this cutting-edge device and experience enhanced productivity in every application.


