| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266816-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266816-1 |
2266816-1
| Heilind Number: | AMP2266816-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266816-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your application process with the cutting-edge OCEAN_2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type and full RoHS compliance, it's the perfect choice for environmentally conscious businesses. Elevate your production line with this essential tool, available now.


