| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266835-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266835-1 |
2266835-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for seamlessly terminating connections with ease. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. Operating on a mechanical feed type, it guarantees smooth and reliable performance every time. Rest assured, this product is RoHS compliant, ensuring environmental responsibility. Elevate your workflow with the OCEAN-2.0 Applicator, a reliable companion in your connector and tool arsenal.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2018 | E-18-002860 - Product Improvement. Item number 113, side feed lubricator assembly, part number 2119955-1. Item number 174, hold down guide pin, part number 1901680-2. Item number 175, hold down guide pin, part number 1752353-2. Item number 176, compression spring, part number 8-22280-7. Item number 177, slotted spring pin, part number 993111-1. Item number 180, hold down stand off, part number 1-1752354-1. Item number 216, button head cap screw, part number 1-2079383-0. Item number 262, terminal hold down, part number 1-1633764-7. No change is necessary to current revision applicator. | Download | |||
| 06/19/2018 | E-18-008966 - Product Improvement. OCEAN applicator 2266835 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 01/26/2018 | E-17-018279 - Product Improvement. OCEAN Applicator 2266835, Item 5, shear Depressor, p/n 2119757-1. This update is an enhancement over the current design resulting in the optimization of the shear timing. No changes necessary to the current revision applicator. | Download | |||


