| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266852-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266852-1 |
2266852-1
| Heilind Number: | AMP2266852-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266852-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance productivity and precision in your application processes with our OC-AT-S-FM-090F120F-001-0031 Applicator. Designed for seamless termination, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring optimal performance. With a mechanical feed type and full RoHS compliance, it guarantees efficient and environmentally responsible operation. Elevate your connector assembly with this essential tool, available in our Connectors category.


