| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266881-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266881-1 |
2266881-1
| Heilind Number: | AMP2266881-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266881-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly processes with these versatile Applicators. Designed for precision and efficiency, they feature 30 mm (1.12") and 40 mm (1.62") Stroke Terminators to accommodate various tasks. The Mechanical feed type ensures smooth operation, while their compliance with RoHS standards underscores our commitment to environmental responsibility. Suitable for a wide range of applications, these Applicators are a valuable addition to any workspace.

