| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266908-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266908-1 |
2266908-1
| Heilind Number: | AMP2266908-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266908-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your applicator game with the OCEAN_2.0_APPLICATOR-S-079F160O. Experience seamless connectivity with this state-of-the-art tool, designed for precision and efficiency. The 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator ensure smooth operation, while the mechanical feed type guarantees consistent performance. RoHS compliant and crafted for durability, this applicator is a must-have for any professional toolkit. Shop now and take your projects to the next level.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2020 | E-20-004997 - Product Improvement. OCEAN applicator 2266908 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. | Download | |||


