| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266949-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266949-1 |
2266949-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-061F079O, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator is perfect for a variety of tasks. Its mechanical feed type ensures consistent and reliable operation, while its RoHS compliance guarantees environmentally friendly performance. Whether you're working with connectors, tools, or other products, this applicator is a must-have for any industrial setting. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-061F079O today.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2018 | E-18-008465 - Product Improvement. OCEAN applicator 2266949 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


