| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266974-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266974-2 |
2266974-2
| Heilind Number: | AMP2266974-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266974-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with our innovative Short-Stroke Terminator. Designed for precision and efficiency, this pneumatic applicator features a 30mm (1.12") stroke terminator for seamless operation. Whether you're working with connectors or tools, this high-performance accessory ensures optimal results every time. Compliant with RoHS standards, it's both environmentally friendly and reliable. Elevate your workflow with the OC-AT-S-FA-062F087F-096-0322 Short-Stroke Terminator.


