2267072-2

Heilind Number:AMP2267072-2
Manufacturer:TE Connectivity
Manufacturer Number:2267072-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PMS9P1B10M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267072-2
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2267072-2

Detailed Description

This Push Button Switch features a sleek black Round actuator, perfect for easy operation. With a contact configuration of SPST and switch operation of Off - (On), it provides simple functionality for various applications. Designed for Through Hole mounting with a Right Angle orientation, it offers stability and ease of installation. The contact plating of Gold ensures reliable conductivity, while the rated voltage of 20 VAC and 20 VDC allows for versatile use. Whether for industrial or consumer electronics, this switch is a dependable choice for control and power management. Please note, it does not feature illumination and is not RoHS compliant.