| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2267073-1 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2267073-1 |
2267073-1
| Heilind Number: | AMP2267073-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2267073-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily toggle power with our PMS9P1B07M2RE push button switch, designed for efficient through-hole mounting. This SPST switch features a round actuator in sleek black, perfect for seamless integration into any device. With a low amperage of .4 A and a rated voltage of 20 VAC/20 VDC, it offers reliable performance. Gold contact plating ensures long-lasting durability, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this switch is a versatile and essential component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2267074-1 | ![]() | |
| TE Connectivity 2267074-3 | ![]() | |
| TE Connectivity 2267074-4 | ![]() | |
| TE Connectivity 2267076-3 | ![]() |


