2267076-1

Heilind Number:AMP2267076-1
Manufacturer:TE Connectivity
Manufacturer Number:2267076-1
ECAD Model:
3D Model

Description:

PMS9P1B09M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267076-1
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2267076-1

Detailed Description

Discover the PMS9P1B09M2RE, a sleek and reliable push button switch perfect for your electronic projects. With a low amperage of .4 A, this through-hole mount type switch features durable gold contact plating and a vertical mount angle for easy installation. The SPST contact configuration and round actuator design ensure seamless operation, with a momentary "Off - (On)" switch operation. The sleek black actuator adds a touch of elegance to any device, while the 20 VAC and 20 VDC rated voltage guarantee safe and efficient performance. RoHS compliant for environmental responsibility, this switch is a must-have for any electronics enthusiast. Elevate your projects with the PMS9P1B09M2RE push button switch.