| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2267130-3 |
| Amperage: | .4 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Seal Type: | Internal Actuator O-Ring |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | White |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2267130-3 |
2267130-3
| Heilind Number: | AMP2267130-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2267130-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the high-performance PBS9MTRES Submini Pushbutton Switch. Designed for seamless integration, this surface mount switch features a durable copper alloy contact material with gold plating, ensuring reliable conductivity. The internal actuator O-ring and right-angle mount offer enhanced durability and ease of installation. With a single-pole, single-throw configuration and a round actuator, it provides a seamless Off-(On) operation. Rated for 20VAC and 20VDC, it's suitable for a wide range of applications. RoHS compliant, this switch is not just efficient but also environmentally friendly. Elevate your switching experience with this versatile and dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2267074-1 | ![]() | |
| TE Connectivity 2267074-3 | ![]() | |
| TE Connectivity 2267074-4 | ![]() | |
| TE Connectivity 2267076-3 | ![]() |


